



885012006002 | |
---|---|
DigiKey Part Number | 732-7746-2-ND - Tape & Reel (TR) 732-7746-1-ND - Cut Tape (CT) 732-7746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006002 |
Description | CAP CER 10PF 10V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.25500 | $2.55 |
50 | $0.16920 | $8.46 |
100 | $0.14450 | $14.45 |
500 | $0.10296 | $51.48 |
1,000 | $0.09016 | $90.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.07109 | $284.36 |
8,000 | $0.06405 | $512.40 |
12,000 | $0.06052 | $726.24 |
20,000 | $0.05662 | $1,132.40 |
28,000 | $0.05435 | $1,521.80 |
40,000 | $0.05216 | $2,086.40 |
48,000 | $0.05112 | $2,453.76 |
96,000 | $0.04763 | $4,572.48 |
100,000 | $0.04745 | $4,745.00 |