
885012005067 | |
---|---|
DigiKey Part Number | 732-885012005067TR-ND - Tape & Reel (TR) 732-885012005067CT-ND - Cut Tape (CT) 732-885012005067DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012005067 |
Description | CAP CER 1000PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012005067 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.37900 | $3.79 |
50 | $0.25840 | $12.92 |
100 | $0.22230 | $22.23 |
500 | $0.16118 | $80.59 |
1,000 | $0.14258 | $142.58 |
2,500 | $0.12302 | $307.55 |
5,000 | $0.11125 | $556.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.10158 | $1,015.80 |
20,000 | $0.09363 | $1,872.60 |
30,000 | $0.08965 | $2,689.50 |
50,000 | $0.08524 | $4,262.00 |
70,000 | $0.08267 | $5,786.90 |
100,000 | $0.08019 | $8,019.00 |
120,000 | $0.07902 | $9,482.40 |
240,000 | $0.07507 | $18,016.80 |
250,000 | $0.07486 | $18,715.00 |