



885012005055 | |
---|---|
DigiKey Part Number | 732-7469-2-ND - Tape & Reel (TR) 732-7469-1-ND - Cut Tape (CT) 732-7469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012005055 |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012005055 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.15600 | $1.56 |
50 | $0.10020 | $5.01 |
100 | $0.08460 | $8.46 |
500 | $0.05862 | $29.31 |
1,000 | $0.05074 | $50.74 |
2,500 | $0.04250 | $106.25 |
5,000 | $0.03752 | $187.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03346 | $334.60 |
20,000 | $0.03013 | $602.60 |
30,000 | $0.02846 | $853.80 |
50,000 | $0.02661 | $1,330.50 |
70,000 | $0.02554 | $1,787.80 |
100,000 | $0.02450 | $2,450.00 |
120,000 | $0.02401 | $2,881.20 |
240,000 | $0.02236 | $5,366.40 |
250,000 | $0.02227 | $5,567.50 |