
885012004012 | |
|---|---|
DigiKey Part Number | 732-885012004012TR-ND - Tape & Reel (TR) 732-885012004012CT-ND - Cut Tape (CT) 732-885012004012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012004012 |
Description | CAP CER 22PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012004012 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.15600 | $1.56 |
| 50 | $0.10200 | $5.10 |
| 100 | $0.08550 | $8.55 |
| 500 | $0.05920 | $29.60 |
| 1,000 | $0.05122 | $51.22 |
| 2,500 | $0.04285 | $107.12 |
| 5,000 | $0.03780 | $189.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.03161 | $474.15 |
| 30,000 | $0.02859 | $857.70 |
| 45,000 | $0.02709 | $1,219.05 |
| 75,000 | $0.02542 | $1,906.50 |
| 105,000 | $0.02444 | $2,566.20 |
| 150,000 | $0.02350 | $3,525.00 |

