
157102S12800 | |
---|---|
DigiKey Part Number | 732-157102S12800TR-ND - Tape & Reel (TR) 732-157102S12800CT-ND - Cut Tape (CT) 732-157102S12800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 157102S12800 |
Description | WL-S7DS 7 SEGMENTS DISPLAY SMT S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.394" H x 0.272" W x 0.128" D (10.00mm x 6.90mm x 3.25mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 157102S12800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.394" H x 0.272" W x 0.128" D (10.00mm x 6.90mm x 3.25mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 16mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.78000 | $25.78 |
25 | $22.09760 | $552.44 |
100 | $19.12340 | $1,912.34 |
500 | $16.15104 | $8,075.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $13.91765 | $20,876.47 |