
885012004007 | |
---|---|
DigiKey Part Number | 732-885012004007TR-ND - Tape & Reel (TR) 732-885012004007CT-ND - Cut Tape (CT) 732-885012004007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012004007 |
Description | CAP CER 18PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012004007 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14800 | $1.48 |
50 | $0.09720 | $4.86 |
100 | $0.08150 | $8.15 |
500 | $0.05648 | $28.24 |
1,000 | $0.04890 | $48.90 |
2,500 | $0.04086 | $102.15 |
5,000 | $0.03604 | $180.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.03015 | $452.25 |
30,000 | $0.02727 | $818.10 |
45,000 | $0.02583 | $1,162.35 |
75,000 | $0.02424 | $1,818.00 |
105,000 | $0.02331 | $2,447.55 |
150,000 | $0.02241 | $3,361.50 |
180,000 | $0.02199 | $3,958.20 |
360,000 | $0.02056 | $7,401.60 |
375,000 | $0.02049 | $7,683.75 |