
885012004002 | |
---|---|
DigiKey Part Number | 732-885012004002TR-ND - Tape & Reel (TR) 732-885012004002CT-ND - Cut Tape (CT) 732-885012004002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012004002 |
Description | CAP CER 47PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012004002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14000 | $1.40 |
50 | $0.09380 | $4.69 |
100 | $0.07820 | $7.82 |
500 | $0.05416 | $27.08 |
1,000 | $0.04684 | $46.84 |
2,500 | $0.03908 | $97.70 |
5,000 | $0.03446 | $172.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.02877 | $431.55 |
30,000 | $0.02599 | $779.70 |
45,000 | $0.02461 | $1,107.45 |
75,000 | $0.02307 | $1,730.25 |
105,000 | $0.02218 | $2,328.90 |
150,000 | $0.02132 | $3,198.00 |
180,000 | $0.02091 | $3,763.80 |
360,000 | $0.01953 | $7,030.80 |
375,000 | $0.01946 | $7,297.50 |