
875575745003 | |
|---|---|
DigiKey Part Number | 732-875575745003TR-ND - Tape & Reel (TR) 732-875575745003CT-ND - Cut Tape (CT) 732-875575745003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875575745003 |
Description | CAP ALUM HYBRID 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 875575745003 Models |
Category | Lifetime @ Temp. 10000 Hrs @ 105°C |
Manufacturer Würth Elektronik | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 160 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.256" L x 0.256" W (6.50mm x 6.50mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYB1H330MCQ1GS | Nichicon | 217 | 493-17894-1-ND | $9.29000 | Parametric Equivalent |
| MAL218297103E3 | Vishay Beyschlag/Draloric/BC Components | 1,540 | 56-MAL218297103E3CT-ND | $26.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $12.66000 | $25.32 |
| 50 | $10.35900 | $517.95 |
| 225 | $8.71480 | $1,960.83 |
| 450 | $7.48156 | $3,366.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $6.61539 | $5,953.85 |

