WCAP-PSLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

875105844001

DigiKey Part Number
732-11964-2-ND - Tape & Reel (TR)
732-11964-1-ND - Cut Tape (CT)
732-11964-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
875105844001
Description
CAP ALUM POLY 5.6UF 20% 63V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
5.6 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 100mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
875105844001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
5.6 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
100mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Ripple Current @ High Frequency
700 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.20000$11.20
50$9.56560$478.28
100$8.24850$824.85
250$7.42528$1,856.32
500$6.59384$3,296.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.34915$5,349.15
Manufacturers Standard Package