
875036319018 | |
|---|---|
DigiKey Part Number | 732-13354-2-ND - Tape & Reel (TR) 732-13354-1-ND - Cut Tape (CT) 732-13354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875036319018 |
Description | CAP ALUM POLY 470UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 875036319018 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Würth Elektronik | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 8.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 470 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 4.5mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A720V477M2R5APE4R5 | KEMET | 167 | 399-A720V477M2R5APE4R5CT-ND | $18.75000 | Parametric Equivalent |
| EEF-SX0E471E4 | Panasonic Industry | 83,740 | PCE5042CT-ND | $24.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.48000 | $19.48 |
| 10 | $17.51200 | $175.12 |
| 50 | $16.21280 | $810.64 |
| 100 | $14.27250 | $1,427.25 |
| 1,000 | $12.97353 | $12,973.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $11.67458 | $40,861.03 |

