
870585773001 | |
---|---|
DigiKey Part Number | 732-870585773001CT-ND - Cut Tape (CT) 732-870585773001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 870585773001 |
Description | CAP ALUM HYBRID 15UF 20% 50V TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µF 50 V Aluminum - Polymer Capacitors Radial, Can 80mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 96 mA @ 100 Hz | |
Ripple Current @ High Frequency | 960 mA @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.00000 | $11.00 |
50 | $8.95000 | $447.50 |
375 | $7.55413 | $2,832.80 |
750 | $6.48669 | $4,865.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $5.85346 | $8,780.19 |