WCAP-PTHT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

870135374004

DigiKey Part Number
732-6362-1-ND - Cut Tape (CT)
732-6362-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
870135374004
Description
CAP ALUM POLY 270UF 20% 16V TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
870135374004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
10mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Ripple Current @ High Frequency
5.6 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.58000$11.58
50$9.86960$493.48
100$8.60510$860.51
250$7.65264$1,913.16
Tape & Box (TB)
QuantityUnit PriceExt Price
800$6.02276$4,818.21
1,600$5.73461$9,175.38
Manufacturers Standard Package