


865230443004 | |
|---|---|
DigiKey Part Number | 732-8261-2-ND - Tape & Reel (TR) 732-8261-1-ND - Cut Tape (CT) 732-8261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865230443004 |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865230443004 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 48 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 72 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HD1E330AP | Panasonic Industry | 2,492 | PCE4958CT-ND | $4.60000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 50 | $2.03900 | $101.95 |
| 100 | $1.77580 | $177.58 |
| 250 | $1.57852 | $394.63 |
| 500 | $1.38944 | $694.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.31544 | $1,315.44 |

