


865080240001 | |
---|---|
DigiKey Part Number | 732-8484-2-ND - Tape & Reel (TR) 732-8484-1-ND - Cut Tape (CT) 732-8484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080240001 |
Description | CAP ALUM 22UF 20% 10V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080240001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 52 mA @ 120 Hz | |
Ripple Current @ High Frequency | 80 mA @ 100 kHz | |
Impedance | 2.2 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
50 | $1.58880 | $79.44 |
100 | $1.37470 | $137.47 |
250 | $1.22656 | $306.64 |
500 | $1.07016 | $535.08 |
1,000 | $1.02077 | $1,020.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.91869 | $1,837.38 |