


865080140004 | |
|---|---|
DigiKey Part Number | 732-8469-2-ND - Tape & Reel (TR) 732-8469-1-ND - Cut Tape (CT) 732-8469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080140004 |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080140004 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 55.9 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 86 mA @ 100 kHz |
Part Status Active | Impedance 1.88 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FPJ470UAR | Panasonic Industry | 3,572 | PCE4512CT-ND | $4.36000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 50 | $1.40580 | $70.29 |
| 100 | $1.21680 | $121.68 |
| 250 | $1.08524 | $271.31 |
| 500 | $0.94548 | $472.74 |
| 1,000 | $0.90437 | $904.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.90437 | $1,808.74 |

