


865060663013 | |
---|---|
DigiKey Part Number | 732-8553-2-ND - Tape & Reel (TR) 732-8553-1-ND - Cut Tape (CT) 732-8553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060663013 |
Description | CAP ALUM 470UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060663013 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.047 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.61 A @ 100 kHz | |
Impedance | 73 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.99000 | $22.99 |
50 | $19.59960 | $979.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $15.36376 | $1,920.47 |
250 | $13.66408 | $3,416.02 |
625 | $11.94944 | $7,468.40 |
1,250 | $11.38787 | $14,234.84 |