


865060563011 | |
---|---|
DigiKey Part Number | 732-8591-2-ND - Tape & Reel (TR) 732-8591-1-ND - Cut Tape (CT) 732-8591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060563011 |
Description | CAP ALUM 1000UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060563011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.17 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Impedance | 35 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.29000 | $25.29 |
50 | $21.54560 | $1,077.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $16.89360 | $2,111.70 |
250 | $15.01628 | $3,754.07 |
625 | $13.13931 | $8,212.07 |
1,250 | $12.51114 | $15,638.92 |