


865060357010 | |
---|---|
DigiKey Part Number | 732-8527-2-ND - Tape & Reel (TR) 732-8527-1-ND - Cut Tape (CT) 732-8527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060357010 |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060357010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 487.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Impedance | 90 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.73000 | $8.73 |
50 | $7.43340 | $371.67 |
100 | $6.47860 | $647.86 |
250 | $5.75416 | $1,438.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.53418 | $2,267.09 |
1,000 | $4.31933 | $4,319.33 |