


865060345007 | |
|---|---|
DigiKey Part Number | 732-8524-2-ND - Tape & Reel (TR) 732-8524-1-ND - Cut Tape (CT) 732-8524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060345007 |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060345007 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 182 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16TZV220M6.3X8 | Rubycon | 8,431 | 1189-1538-1-ND | $4.60000 | Upgrade |
| AFK227M16X16T-F | Cornell Dubilier Knowles | 1,438 | 338-2170-1-ND | $12.00000 | Upgrade |
| EEE-FK1C221XP | Panasonic Industry | 42,613 | PCE3788CT-ND | $5.26000 | Upgrade |
| EEE-FKC221XAP | Panasonic Industry | 114 | PCE4402CT-ND | $6.25000 | Upgrade |
| EEE-FTE221XAP | Panasonic Industry | 23,062 | 10-EEE-FTE221XAPCT-ND | $7.97000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 50 | $2.58160 | $129.08 |
| 100 | $2.25270 | $225.27 |
| 250 | $1.99784 | $499.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $1.75118 | $1,576.06 |
| 1,800 | $1.66897 | $3,004.15 |

