


865060142003 | |
---|---|
DigiKey Part Number | 732-8558-2-ND - Tape & Reel (TR) 732-8558-1-ND - Cut Tape (CT) 732-8558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060142003 |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060142003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 104 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 800 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
50 | $1.54760 | $77.38 |
100 | $1.35000 | $135.00 |
250 | $1.20188 | $300.47 |
500 | $1.05370 | $526.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.90387 | $903.87 |