


861111485030 | |
|---|---|
DigiKey Part Number | 732-6664-ND |
Manufacturer | |
Manufacturer Product Number | 861111485030 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.68 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 2.3184 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.087" (53.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXK470MEFCSN30X40 | Rubycon | 2,002 | 1189-2637-ND | $119.95000 | Direct |
| 450MXG470MEFCSN30X50 | Rubycon | 2,346 | 1189-1783-ND | $96.77000 | Parametric Equivalent |
| EKMM451VSN471MR50S | Chemi-Con | 187 | 565-EKMM451VSN471MR50S-ND | $74.32000 | Parametric Equivalent |
| EKMR451VSN471MR50S | Chemi-Con | 190 | 565-EKMR451VSN471MR50S-ND | $139.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.94000 | $114.94 |
| 50 | $109.25560 | $5,462.78 |
| 100 | $93.65110 | $9,365.11 |
| 250 | $81.93548 | $20,483.87 |
| 500 | $76.09014 | $38,045.07 |
| 1,000 | $64.38265 | $64,382.65 |

