Direct



861101486028 | |
|---|---|
DigiKey Part Number | 732-6676-ND |
Manufacturer | |
Manufacturer Product Number | 861101486028 |
Description | CAP ALUM 680UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 4.14 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.323" (59.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 861141486026 | Würth Elektronik | 74 | 732-6298-ND | $213.92000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $148.81000 | $148.81 |
| 50 | $141.41800 | $7,070.90 |
| 100 | $121.21040 | $12,121.04 |
| 250 | $106.06592 | $26,516.48 |
| 500 | $98.48584 | $49,242.92 |


