


861021485024 | |
|---|---|
DigiKey Part Number | 732-6606-ND |
Manufacturer | |
Manufacturer Product Number | 861021485024 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 861021485024 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.24 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 1.7112 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.693" (43.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX221M450K042 | Cornell Dubilier Knowles | 80 | 338-2530-ND | $163.69000 | Parametric Equivalent |
| B43504B5227M000 | TDK | 519 | 495-6254-ND | $94.30000 | Parametric Equivalent |
| B43509B5227M000 | TDK | 300 | B43509B5227M000-ND | $71.61000 | Parametric Equivalent |
| B43509B5227M060 | TDK | 318 | 495-B43509B5227M060-ND | $87.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.28000 | $65.28 |
| 50 | $56.70360 | $2,835.18 |
| 100 | $48.88500 | $4,888.50 |
| 250 | $43.01488 | $10,753.72 |
| 500 | $38.13148 | $19,065.74 |
| 1,000 | $34.21788 | $34,217.88 |

