


860241375001 | |
|---|---|
DigiKey Part Number | 732-9300-1-ND - Cut Tape (CT) 732-9300-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860241375001 |
Description | CAP ALUM 6.8UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860241375001 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 220 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 50 | $4.90000 | $245.00 |
| 100 | $4.26700 | $426.70 |
| 250 | $3.79012 | $947.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $3.32148 | $1,992.89 |
| 1,200 | $3.16528 | $3,798.34 |

