


860241175001 | |
|---|---|
DigiKey Part Number | 732-9327-1-ND - Cut Tape (CT) 732-9327-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860241175001 |
Description | CAP ALUM 10UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860241175001 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 320 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 50 | $6.29760 | $314.88 |
| 100 | $5.48370 | $548.37 |
| 250 | $4.86712 | $1,216.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.26696 | $2,133.48 |
| 1,000 | $4.06142 | $4,061.42 |

