
860241081008 | |
|---|---|
DigiKey Part Number | 732-860241081008CT-ND - Cut Tape (CT) 732-860241081008TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860241081008 |
Description | CAP ALUM 150UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860241081008 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCA2D151MHD6TN | Nichicon | 260 | 493-4764-1-ND | $167.93000 | Parametric Equivalent |
| UCS2E151MHD | Nichicon | 468 | 493-17597-ND | $173.89000 | Parametric Equivalent |
| UCS2E151MHD1TN | Nichicon | 119 | 493-13286-1-ND | $173.89000 | Parametric Equivalent |
| UCY2E151MHD1TN | Nichicon | 456 | 493-13308-1-ND | $201.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.81000 | $38.81 |
| 50 | $35.96900 | $1,798.45 |
| 100 | $32.20360 | $3,220.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $28.99725 | $5,799.45 |
| 400 | $25.36333 | $10,145.33 |


