22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

860240975002

DigiKey Part Number
732-860240975002CT-ND - Cut Tape (CT)
732-860240975002TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860240975002
Description
CAP ALUM 22UF 20% 160V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860240975002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
225 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
450 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860241075004Würth Elektronik520732-860241075004CT-ND$8.22000Parametric Equivalent
860241175002Würth Elektronik235732-860241175002CT-ND$13.73000Parametric Equivalent
KJ2D220MP51020Chinsan (Elite)7694191-KJ2D220MP51020CT-ND$10.03000Parametric Equivalent
UCA2C220MPDNichicon529493-16685-ND$6.74000Parametric Equivalent
UCA2C220MPD1TDNichicon1,358493-13257-1-ND$6.58000Parametric Equivalent
In-Stock: 457
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.23000$7.23
50$6.66760$333.38
100$5.96880$596.88
Tape & Box (TB)
QuantityUnit PriceExt Price
500$5.37686$2,688.43
1,000$4.70270$4,702.70
Manufacturers Standard Package