


860160574019 | |
---|---|
DigiKey Part Number | 732-9557-1-ND - Cut Tape (CT) 732-9557-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160574019 |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160574019 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 501.12 mA @ 120 Hz | |
Ripple Current @ High Frequency | 864 mA @ 100 kHz | |
Impedance | 260 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
50 | $3.25980 | $162.99 |
100 | $2.83280 | $283.28 |
250 | $2.52076 | $630.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $1.98789 | $1,590.31 |
1,600 | $1.88443 | $3,015.09 |