


860160478033 | |
|---|---|
DigiKey Part Number | 732-9533-1-ND - Cut Tape (CT) 732-9533-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160478033 |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160478033 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 2.592 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 52 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.240" (31.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.24000 | $19.24 |
| 50 | $16.36900 | $818.45 |
| 100 | $14.26430 | $1,426.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $12.67755 | $5,071.02 |
| 800 | $11.08259 | $8,866.07 |
| 1,200 | $10.55641 | $12,667.69 |

