


860160472001 | |
|---|---|
DigiKey Part Number | 732-9501-1-ND - Cut Tape (CT) 732-9501-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160472001 |
Description | CAP ALUM 10UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160472001 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 31.02 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 66 mA @ 100 kHz |
Part Status Active | Impedance 3.01 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 50 | $0.97020 | $48.51 |
| 100 | $0.84680 | $84.68 |
| 250 | $0.75636 | $189.09 |
| 500 | $0.65772 | $328.86 |
| 1,000 | $0.63306 | $633.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.63306 | $1,266.12 |

