


860160380043 | |
---|---|
DigiKey Part Number | 732-9496-1-ND - Cut Tape (CT) 732-9496-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160380043 |
Description | CAP ALUM 3900UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160380043 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 2.736 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.56000 | $22.56 |
50 | $19.23000 | $961.50 |
100 | $16.74390 | $1,674.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $15.06950 | $3,013.90 |
400 | $13.39510 | $5,358.04 |
600 | $11.72072 | $7,032.43 |
1,000 | $11.15765 | $11,157.65 |