


860160378035 | |
|---|---|
DigiKey Part Number | 732-9488-1-ND - Cut Tape (CT) 732-9488-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160378035 |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160378035 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.728 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 95 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 50 | $9.22460 | $461.23 |
| 100 | $8.02420 | $802.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $6.77177 | $2,031.53 |
| 600 | $5.93592 | $3,561.55 |
| 1,500 | $5.65475 | $8,482.12 |

