10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860160372001

DigiKey Part Number
732-9454-1-ND - Cut Tape (CT)
732-9454-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860160372001
Description
CAP ALUM 10UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860160372001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
16.92 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
36 mA @ 100 kHz
Part Status
Active
Impedance
3.9 Ohms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
4000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RXW100M1CBK-0511SSurge3854403-RXW100M1CBK-0511S-ND$1.89000Parametric Equivalent
In-Stock: 5,311
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.15000$1.15
50$0.97020$48.51
100$0.84680$84.68
250$0.75636$189.09
500$0.65772$328.86
1,000$0.63306$633.06
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.63306$1,266.12
Manufacturers Standard Package