


860160278042 | |
|---|---|
DigiKey Part Number | 732-9447-1-ND - Cut Tape (CT) 732-9447-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160278042 |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160278042 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 2.268 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 70 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1A332MHD1TO | Nichicon | 485 | 493-12153-1-ND | $12.41000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.74000 | $12.74 |
| 50 | $10.90180 | $545.09 |
| 100 | $9.49580 | $949.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $8.43527 | $2,530.58 |
| 600 | $7.37468 | $4,424.81 |
| 1,500 | $7.02938 | $10,544.07 |

