


860160274032 | |
---|---|
DigiKey Part Number | 732-9437-1-ND - Cut Tape (CT) 732-9437-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160274032 |
Description | CAP ALUM 1200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160274032 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 786.24 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.248 A @ 100 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
50 | $4.38460 | $219.23 |
100 | $3.80990 | $380.99 |
250 | $3.39116 | $847.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $2.67515 | $2,140.12 |
1,600 | $2.54213 | $4,067.41 |