


860160272007 | |
---|---|
DigiKey Part Number | 732-9412-1-ND - Cut Tape (CT) 732-9412-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160272007 |
Description | CAP ALUM 68UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160272007 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 84.24 mA @ 120 Hz | |
Ripple Current @ High Frequency | 162 mA @ 100 kHz | |
Impedance | 1.3 Ohms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
50 | $1.06740 | $53.37 |
100 | $0.92780 | $92.78 |
250 | $0.82112 | $205.28 |
500 | $0.72256 | $361.28 |
1,000 | $0.68151 | $681.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.61336 | $1,226.72 |