
860080872002 | |
|---|---|
DigiKey Part Number | 732-860080872002CT-ND - Cut Tape (CT) 732-860080872002TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080872002 |
Description | CAP ALUM 4.7UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080872002 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 73.75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 125 mA @ 100 kHz |
Part Status Active | Impedance 2 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 50 | $1.61960 | $80.98 |
| 100 | $1.49630 | $149.63 |
| 250 | $1.27432 | $318.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.19212 | $2,384.24 |

