


860080475014 | |
---|---|
DigiKey Part Number | 732-9030-1-ND - Cut Tape (CT) 732-9030-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080475014 |
Description | CAP ALUM 390UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 390 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080475014 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 1.05 A @ 100 kHz | |
Impedance | 51 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
50 | $3.28440 | $164.22 |
100 | $2.85740 | $285.74 |
250 | $2.53720 | $634.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $2.00267 | $1,201.60 |
1,200 | $1.90659 | $2,287.91 |