


860080380027 | |
---|---|
DigiKey Part Number | 732-9015-1-ND - Cut Tape (CT) 732-9015-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080380027 |
Description | CAP ALUM 3900UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080380027 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 3.52 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.33000 | $17.33 |
50 | $14.80440 | $740.22 |
100 | $12.89950 | $1,289.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $11.60955 | $2,321.91 |
400 | $10.31630 | $4,126.52 |
600 | $9.02307 | $5,413.84 |
1,000 | $8.59445 | $8,594.45 |