


860080274015 | |
---|---|
DigiKey Part Number | 732-9081-1-ND - Cut Tape (CT) 732-9081-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080274015 |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080274015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 1.22 A @ 100 kHz | |
Impedance | 50 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
50 | $3.43220 | $171.61 |
100 | $2.99700 | $299.70 |
250 | $2.66036 | $665.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $2.09134 | $1,673.07 |
1,600 | $1.99528 | $3,192.45 |