


860040578015 | |
---|---|
DigiKey Part Number | 732-9226-1-ND - Cut Tape (CT) 732-9226-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040578015 |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040578015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.296 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Impedance | 24 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.78000 | $17.78 |
50 | $15.17980 | $758.99 |
100 | $13.22060 | $1,322.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $10.57978 | $4,231.91 |
800 | $9.24629 | $7,397.03 |
1,200 | $8.81654 | $10,579.85 |