


860040575012 | |
|---|---|
DigiKey Part Number | 732-9223-1-ND - Cut Tape (CT) 732-9223-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040575012 |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040575012 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2 A @ 100 kHz |
Part Status Active | Impedance 35 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1V681B | Panasonic Industry | 195 | P15395CT-ND | $11.84000 | Direct |
| EEU-FR1V681LB | Panasonic Industry | 727 | P15396CT-ND | $12.17000 | Direct |
| EKY-350ETD681MJ30S | Chemi-Con | 453 | 565-EKY-350ETD681MJ30SCT-ND | $9.13000 | Parametric Equivalent |
| UHE1V681MPD | Nichicon | 48 | 493-1585-ND | $10.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 50 | $8.12280 | $406.14 |
| 100 | $7.07050 | $707.05 |
| 250 | $6.28944 | $1,572.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.50840 | $2,754.20 |
| 1,000 | $5.24532 | $5,245.32 |


