WCAP-ATUL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WCAP-ATUL
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860040575011

DigiKey Part Number
732-860040575011CT-ND - Cut Tape (CT)
732-860040575011TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860040575011
Description
CAP ALUM 560UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860040575011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.425 A @ 120 Hz
Ripple Current @ High Frequency
1.9 A @ 100 kHz
Impedance
42 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.90000$7.90
50$6.76680$338.34
100$5.88590$588.59
250$5.24380$1,310.95
Tape & Box (TB)
QuantityUnit PriceExt Price
500$4.11930$2,059.65
1,000$3.91926$3,919.26
Manufacturers Standard Package