


860020673014 | |
---|---|
DigiKey Part Number | 732-8860-1-ND - Cut Tape (CT) 732-8860-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020673014 |
Description | CAP ALUM 68UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020673014 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 198.9 mA @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
50 | $1.30560 | $65.28 |
100 | $1.14130 | $114.13 |
250 | $1.01816 | $254.54 |
500 | $0.88678 | $443.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.75377 | $1,130.65 |