


860020672004 | |
|---|---|
DigiKey Part Number | 732-8850-1-ND - Cut Tape (CT) 732-8850-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020672004 |
Description | CAP ALUM 0.47UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020672004 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 11.9 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 50 | $0.78920 | $39.46 |
| 100 | $0.69060 | $69.06 |
| 250 | $0.60840 | $152.10 |
| 500 | $0.53440 | $267.20 |
| 1,000 | $0.50973 | $509.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.50974 | $1,019.48 |


