


860020372006 | |
|---|---|
DigiKey Part Number | 732-8793-1-ND - Cut Tape (CT) 732-8793-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020372006 |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020372006 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 175.95 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXJ100MT15X11 | Rubycon | 1,150 | 1189-25YXJ100MT15X11CT-ND | $1.89000 | Upgrade |
| 25YXJ100MTA5X11 | Rubycon | 1,869 | 1189-25YXJ100MTA5X11CT-ND | $2.88000 | Upgrade |
| 16YXG100MEFC5X11 | Rubycon | 2,505 | 1189-1135-ND | $1.89000 | Parametric Equivalent |
| 25YXS100MEFC5X11 | Rubycon | 2,495 | 1189-25YXS100MEFC5X11-ND | $2.63000 | Parametric Equivalent |
| RJA101M1CBK-0511S | Surge | 309 | 4403-RJA101M1CBK-0511S-ND | $1.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 50 | $0.82220 | $41.11 |
| 100 | $0.72350 | $72.35 |
| 250 | $0.64128 | $160.32 |
| 500 | $0.55906 | $279.53 |
| 1,000 | $0.52618 | $526.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.52618 | $1,052.36 |

