


860010775019 | |
|---|---|
DigiKey Part Number | 732-8776-1-ND - Cut Tape (CT) 732-8776-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010775019 |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010775019 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 759 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.04742 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1JM331B | Panasonic Industry | 1,514 | P19540CT-ND | $7.81000 | Direct |
| UFW1J331MPD1TD | Nichicon | 5,461 | 493-11029-1-ND | $10.52000 | Direct |
| UKW1J331MPD1TD | Nichicon | 1,221 | 493-10742-1-ND | $10.69000 | Direct |
| UVK1J331MPD1TD | Nichicon | 803 | 493-12589-1-ND | $6.58000 | Direct |
| UVR1J331MPD1TD | Nichicon | 4,286 | 493-12801-1-ND | $6.41000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 50 | $5.84540 | $292.27 |
| 100 | $5.08910 | $508.91 |
| 250 | $4.52184 | $1,130.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.96276 | $1,981.38 |
| 1,000 | $3.76545 | $3,765.45 |

