WCAP-ATG8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WCAP-ATG8
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860010680025

DigiKey Part Number
732-8677-1-ND - Cut Tape (CT)
732-8677-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860010680025
Description
CAP ALUM 1200UF 20% 50V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
860010680025 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.617 A @ 120 Hz
Ripple Current @ High Frequency
2.06976 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$18.97000$18.97
50$16.16740$808.37
100$14.08190$1,408.19
Tape & Box (TB)
QuantityUnit PriceExt Price
200$12.67370$2,534.74
400$11.26220$4,504.88
600$9.85813$5,914.88
1,000$9.39265$9,392.65
Manufacturers Standard Package