


860010678024 | |
---|---|
DigiKey Part Number | 732-8676-1-ND - Cut Tape (CT) 732-8676-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010678024 |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010678024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.485 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.0493 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.74000 | $11.74 |
50 | $10.03380 | $501.69 |
100 | $8.73650 | $873.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $6.99083 | $2,097.25 |
600 | $6.11145 | $3,666.87 |
1,500 | $5.82324 | $8,734.86 |