WCAP-ATG8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WCAP-ATG8
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860010378023

DigiKey Part Number
732-8615-1-ND - Cut Tape (CT)
732-8615-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860010378023
Description
CAP ALUM 3300UF 20% 16V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
860010378023 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.75 A @ 120 Hz
Ripple Current @ High Frequency
2.24 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 274
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.73000$8.73
50$7.43340$371.67
100$6.47860$647.86
Tape & Box (TB)
QuantityUnit PriceExt Price
300$5.17877$1,553.63
600$4.53418$2,720.51
1,500$4.31933$6,478.99
Manufacturers Standard Package